Filter Your Search
1 - 2 of 2 results
|
10033526-N3212LF
Amphenol Communications Solutions
|
$0.4349 | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | 3.0024 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | MINI-USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.39 inch | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.30 | ||||
|
10033526-N3212LF
Amphenol FCi
|
$0.4515 | Yes | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | 3.0024 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | MINI-USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.39 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol |