Parametric results for: 10033854-052fs under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 781 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 10033854052fs,052f
Select parts from the table below to compare.
Compare
Compare
NPPN052FFKS-RC
Sullins Connector Solutions
$0.7440 Yes Yes Active 10 2 2 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SULLINS CONNECTOR SOLUTIONS INC ROHS COMPLIANT compliant Sullins
NPPN052FFKP-RC
Sullins Connector Solutions
$0.7685 Yes Yes Active 10 2 2 mm FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD FLASH NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SULLINS CONNECTOR SOLUTIONS INC ROHS COMPLIANT compliant Sullins
NPPN052FJFN-RC
Sullins Connector Solutions
$1.1570 Yes Yes Active 10 2 2 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER SULLINS CONNECTOR SOLUTIONS INC ROHS COMPLIANT compliant Sullins
10033854-052FSLF
Amphenol Communications Solutions
$1.2216 Yes Active 200 2 600 µm 2 30 mΩ 500 mA FEMALE 25 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH RIGHT ANGLE CARD EDGE CONNECTOR 300VAC V NO 100 MΩ NO NO e4 NO UL 94V-0 -40 °C 85 °C PEG GOLD COPPER ALLOY RECTANGULAR BLACK 0.024 inch NO LATCH LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.2 mm FLASH inch SURFACE MOUNT 0.205 inch 0.992 inch 2.79 inch AMPHENOL ICC ROHS COMPLIANT compliant 200 EAR99 8536.69.40.40
TMS-110-52-F-S
Samtec Inc
$1.6200 Yes Yes Active 10 1 1.27 mm 1 5 A MALE BOARD POLYAMIDE GOLD FLASH STRAIGHT BOARD CONNECTOR NO NO NO e3 NO UL -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch NO ONE GENERAL PURPOSE RECTANGULAR 3u inch SOLDER 0.196 inch 0.12 inch SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
FTR-110-52-F-D-P-TR
Samtec Inc
$2.3600 Yes Active 20 2 1.27 mm MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
FTR-110-52-F-D
Samtec Inc
$2.5200 Active 20 2 1.27 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD FLASH OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
59354-052FSLF
Amphenol FCi
$3.7475 Yes Yes Active 200 2 600 µm 2 30 mΩ 500 mA FEMALE 25 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH RIGHT ANGLE CARD EDGE CONNECTOR LATCHED 200VAC V NO 50 MΩ NO NO NO UL 94V-0 -55 °C 85 °C PEG RECEPTACLE Gold Flash (Au) PHOSPHOR BRONZE BELLOWED TYPE BLACK 0.024 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 122 µm FLASH inch SURFACE MOUNT 0.205 inch 0.992 inch 2.79 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
10033853-052FSLF
Amphenol Communications Solutions
$4.3454 Yes Active 200 2 600 µm 2 30 mΩ 500 mA FEMALE 25 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH RIGHT ANGLE CARD EDGE CONNECTOR 300VAC V NO 100 MΩ NO NO NO UL 94V-0 -40 °C 85 °C PEG GOLD FLASH COPPER ALLOY RECTANGULAR COMPRESSION BLACK 0.023 inch NO LATCHING ONE GENERAL PURPOSE RECTANGULAR 8.2 mm FLASH inch SURFACE MOUNT 0.205 inch 0.992 inch 2.79 inch AMPHENOL ICC ROHS COMPLIANT compliant 200 EAR99 8536.69.40.40
10033853-052FSLF
Amphenol FCi
$4.6059 Yes Yes Active 200 2 600 µm 2 30 mΩ 500 mA FEMALE 25 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD FLASH RIGHT ANGLE CARD EDGE CONNECTOR 300VAC V NO 100 MΩ NO NO NO UL 94V-0 -40 °C 85 °C PEG GOLD FLASH COPPER ALLOY RECTANGULAR COMPRESSION BLACK 0.023 inch NO LATCHING ONE GENERAL PURPOSE RECTANGULAR 8.2 mm FLASH inch SURFACE MOUNT 0.205 inch 0.992 inch 2.79 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40