Filter Your Search
1 - 10 of 1,529 results
|
10033527-N3212MLF
Amphenol Communications Solutions
|
$0.1560 | Yes | Active | 5 | 787.4 µm | 1 | 50 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | SOLDER HOLDING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | MINI-USB2.0 AB | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.303 inch | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||
|
10033526-N3222MLF
Amphenol Communications Solutions
|
$0.3557 | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | 3.0024 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | MINI-USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.39 inch | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
10033526-N3212LF
Amphenol Communications Solutions
|
$0.4373 | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | 3.0024 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | MINI-USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.39 inch | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
10033526-N3212LF
Amphenol FCi
|
$0.4543 | Yes | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | 3.0024 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | MINI-USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.39 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||
|
10033527-N3212MLF
Amphenol FCi
|
$0.5046 | Yes | Yes | Active | 5 | 787.4 µm | 1 | 50 mΩ | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | USB CONNECTOR | NO | 100 MΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | SOLDER HOLDING POSTS | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | MINI-USB2.0 AB | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.303 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||||||||||
|
10033526-N3212MLF
Amphenol FCi
|
$0.5063 | Yes | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | 3.0024 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | MINI-USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.39 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||||||||||||||||||||
|
10033527-T3112LF
Amphenol Communications Solutions
|
$0.6110 | Active | 5 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | COPPER ALLOY | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | USB CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN (100) OVER NICKEL (50) | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||
|
10033
HELUKABEL
|
$0.6586 | Yes | Active | POLYVINYL CHLORIDE | 300 V | -40 °C | 80 °C | HELUKABEL GMBH | unknown | MEASURING AND CONTROL CABLES IN TOOL MACHINES | CE; EAC; IPA; VDE | BARE COPPER | WIRE AND CABLE | STRANDED | 0.75 mm2 | 6.3 mm | POLYVINYL CHLORIDE | 4 | NO | 19 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10033526-N3212MLF
Amphenol Communications Solutions
|
$0.7954 | Yes | Active | 5 | 1 | 800 µm | 1 | 50 mΩ | 1 A | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | USB CONNECTOR | 100VAC V | NO | 35.1392 N | 100 MΩ | 1 | POLARIZED HOUSING | 3.0024 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | MINI-USB2.0 B | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | TIN | SURFACE MOUNT | 0.154 inch | 0.367 inch | 0.39 inch | AMPHENOL ICC | LEAD FREE | 5 | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
10033854-052FSLF
Amphenol Communications Solutions
|
$1.2216 | Yes | Active | 200 | 2 | 600 µm | 2 | 30 mΩ | 500 mA | FEMALE | 25 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | RIGHT ANGLE | CARD EDGE CONNECTOR | 300VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | GOLD | COPPER ALLOY | RECTANGULAR | BLACK | 0.024 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2 mm | FLASH inch | SURFACE MOUNT | 0.205 inch | 0.992 inch | 2.79 inch | AMPHENOL ICC | ROHS COMPLIANT | 200 | compliant | EAR99 | 8536.69.40.40 |