Filter Your Search
1 - 2 of 2 results
|
10035388-106LF
Amphenol Communications Solutions
|
$4.2721 | Yes | Active | 50 | 2 | 2.54 mm | 2 | 2.5 mΩ | 7 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | 1400VAC V | NO | 133.44 N | 5 GΩ | .9452 N | NO | NO | e3 | NO | UL | 94V-0 | -5 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 30u inch | SOLDER | 0.335 inch | 0.871 inch | 2.718 inch | 0.107 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10035388-106LF
Amphenol FCi
|
$5.2180 | Yes | Active | 50 | 2 | 2.54 mm | 2 | 2.5 mΩ | 7 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | CARD EDGE CONNECTOR | POLARIZED | 1400VAC V | NO | 133.44 N | 5 GΩ | .9452 N | NO | NO | e3 | NO | UL | 94V-0 | -5 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 5.08 mm | 30u inch | SOLDER | 0.335 inch | 0.871 inch | 2.718 inch | 0.107 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |