Filter Your Search
1 - 2 of 2 results
|
10035692-011LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 7 | 1 | 1.27 mm | 1 | 45 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.63 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
10035692-011LF
Amphenol FCi
|
Check for Price | Yes | Active | 7 | 1 | 1.27 mm | 1 | 45 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | PLUG | NOT SPECIFIED | RECTANGULAR | CENTRONIC | NO | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.63 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol |