Filter Your Search
1 - 10 of 29,184 results
|
801-87-003-10-001101
PRECI-DIP SSA
|
$0.1146 | Yes | Yes | Active | 3 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | |||||||||||||||||||||||||||||||||||
|
10129381-910001BLF
Amphenol Communications Solutions
|
$0.1652 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 2.5 N | 1 GΩ | 0.3 N | e4 | UL | 94V-0 | -55 °C | 105 °C | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.19 inch | 0.1 inch | 0.5 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 10 | ||||||||||||||||
|
ZW-01-14-G-S-1000-163
Samtec Inc
|
$0.1771 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED POLYESTER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 1 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||||
|
CHG-1010-001010-KCP
3M Interconnect
|
$0.1940 | Yes | Yes | Active | 10 | 1 | 10 mΩ | 3.5 A | FEMALE | 50 Cycles | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | 707VAC V | NO | 1.96 N | 0.054 inch | 1 GΩ | 26 AWG | 28 AWG | 0.34 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 30u inch | IDC | 0.098 inch | 0.6 inch | 1.025 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||||||||||||||||||||
|
801-87-002-10-001101
PRECI-DIP SSA
|
$0.1977 | Yes | Yes | Active | 2 | 1 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | |||||||||||||||||||||||||||||||||||
|
20021121-00010C1LF
Amphenol Communications Solutions
|
$0.2346 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.9116 mm | FLASH inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 0.25 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 10 | |||||||||||||
|
20021321-00014T4LF
Amphenol Communications Solutions
|
$0.2533 | Yes | Active | 14 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.556 mm | 10u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 0.368 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 14 | ||||||||||||
|
851-87-002-10-001101
PRECI-DIP SSA
|
$0.2539 | Yes | Yes | Active | 2 | 1 | 1.27 mm | 20 mΩ | 1 A | FEMALE | 500 Cycles | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | .5004 N | 10 GΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | COMPLIANT BOARDLOCK | SOCKET | TIN | BERYLLIUM COPPER | RECTANGULAR | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.087 inch | 0.161 inch | 0.116 inch | PRECI-DIP SA | ROHS COMPLIANT | unknown | Preci-Dip | ||||||||||||||||||
|
803-87-004-10-001101
PRECI-DIP SSA
|
$0.2718 | Yes | Yes | Active | 8 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | PRECI-DIP SA | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Preci-Dip | |||||||||||||||||||||||||||||||||||
|
0416710001
Molex
|
$0.2869 | Yes | Yes | Active | 2 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | LOW HALOGEN, ROHS AND REACH COMPLIANT | compliant |