Filter Your Search
1 - 2 of 2 results
|
10039755-10103TLF
Amphenol FCi
|
$2.3907 | Yes | Active | 164 | 2 | 1 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE | 400VAC V | NO | 1.1398 N | 1 GΩ | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | PRESS FIT | 0.295 inch | 0.443 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
10039755-10103TLF
Amphenol Communications Solutions
|
$4.1331 | Yes | Active | 164 | 2 | 1 mm | 4 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | PANEL MOUNTABLE | 400VAC V | NO | 1.1398 N | 1 GΩ | .15012 N | NO | NO | e3 | NO | UL | 94V-0 | PEG | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 15u inch | PRESS FIT | 0.295 inch | 0.443 inch | 0.079 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 164 (x16) |