Filter Your Search
1 - 2 of 2 results
|
10046971-031LF
Amphenol FCi
|
$3.4299 | Yes | Active | 46 | 2 | 2.54 mm | 2 | 20 mΩ | 7 A | 200 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 500 MΩ | UL,CSA,TUV | -5 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.368 inch | 0.61 inch | 2.559 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10046971-031LF
Amphenol Communications Solutions
|
$4.3900 | Yes | Active | 46 | 2 | 2.54 mm | 2 | 20 mΩ | 7 A | 200 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NO | 500 MΩ | UL,CSA,TUV | -5 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.368 inch | 0.61 inch | 2.559 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |