Filter Your Search
1 - 2 of 2 results
|
10053656-101LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 54 | 6 | 2 mm | 9 | 30 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | AIRMAX VS | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.61 inch | 1.059 inch | 0.469 inch | 0.063 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
10053656-101LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 54 | 6 | 2 mm | 9 | 30 mΩ | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | GOLD OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | AIRMAX VS | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | RECEPTACLE | COPPER ALLOY | RECTANGULAR | NATURAL | 0.079 inch | 0.055 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.61 inch | 1.059 inch | 0.469 inch | 0.063 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 54 |