Filter Your Search
1 - 2 of 2 results
|
10053867-E0500LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 50 | 2 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | 10000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | POLARIZED | 700VAC V | NO | 100 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.133 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.232 inch | 1.516 inch | 1.831 inch | AMPHENOL ICC | LEAD FREE | 50 | compliant | EAR99 | 8536.69.40.40 | ||||
|
10053867-E0500LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 50 | 2 | 1.27 mm | 1 | 40 mΩ | 1 A | MALE | 10000 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | POLARIZED | 700VAC V | NO | 100 MΩ | 1 | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | IVORY | 0.133 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.232 inch | 1.516 inch | 1.831 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol |