Filter Your Search
1 - 2 of 2 results
|
10056101-1050011LF
Amphenol FCi
|
$6.8071 | Yes | Yes | Active | 54 | 9 | 2 mm | 9 | 35 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZATION AVAILABLE | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.724 inch | 0.49 inch | 0.469 inch | 0.063 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Amphenol | |||
|
10056101-1050011LF
Amphenol Communications Solutions
|
$8.2646 | Yes | Active | 54 | 9 | 2 mm | 9 | 35 mΩ | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZATION AVAILABLE | 500VAC V | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.055 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 0.724 inch | 0.49 inch | 0.469 inch | 0.063 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 54 |