Filter Your Search
1 - 10 of 72 results
|
20021321-10058C7LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 58 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | 15u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.468 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
20021121-10058C4LF
Amphenol FCi
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | e3 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.45 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||
|
10131693-10058C4LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 100 MΩ | POLARIZED HOUSING | .1946 N | e3 | UL | -40 °C | 105 °C | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.575 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021221-10058C4LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 58 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (10) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL | -55 °C | 125 °C | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.8862 mm | 10u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.575 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
20021321-10058C9LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | 30u inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.468 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021121-10058C7LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1406 N | 100 MΩ | .1946 N | e4 | UL | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | RECTANGULAR | 3.9116 mm | 15u inch | SURFACE MOUNT | 0.135 inch | 0.059 inch | 1.45 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10131693-10058C9LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 100 MΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -40 °C | 105 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.575 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
20021221-10058C9LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e4 | UL | -55 °C | 125 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.8862 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.575 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021221-10058C6LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1962 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL | -55 °C | 125 °C | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.8862 mm | 15u inch | SURFACE MOUNT | 0.209 inch | 0.22 inch | 1.575 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||
|
20021321-10058C1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 2 | 1.27 mm | 2 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 2.1684 N | 1 GΩ | POLARIZED HOUSING | .1946 N | e3 | UL | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.556 mm | FLASH inch | SURFACE MOUNT | 0.118 inch | 0.177 inch | 1.468 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |