Filter Your Search
1 - 10 of 5,145 results
|
1005C152K500PRWM
Knowles Capacitors
|
Check for Price | No | Active | 1.5 nF | 50 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C153K201BM
Knowles Capacitors
|
Check for Price | Yes | Active | 15 nF | 200 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||
|
1005C151K601ET
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 600 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 | ||
|
1005C153K250PRT
Knowles Capacitors
|
Check for Price | No | Active | 15 nF | 25 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C152K160PRWM
Knowles Capacitors
|
Check for Price | No | Active | 1.5 nF | 16 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C152K250EWM
Knowles Capacitors
|
Check for Price | No | Active | 1.5 nF | 25 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 | ||
|
1005C152K601BW
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 600 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Copper (Cu) barrier | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | |||
|
1005C102M500PR
Knowles Capacitors
|
Check for Price | No | Active | 1 nF | 50 V | 20 % | 1005 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C103J101K
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 100 V | 5 % | 1005 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C152J500ETM
Knowles Capacitors
|
Check for Price | No | Active | 1.5 nF | 50 V | 5 % | 1005 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 |