Filter Your Search
1 - 10 of 2,796 results
|
1005C223M101BWM
Knowles Capacitors
|
Check for Price | Yes | Active | 22 nF | 100 V | 20 % | 1005 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||
|
1005C222K501K
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 500 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C221K601ET
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 600 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 | ||
|
1005C222M301EW
Knowles Capacitors
|
Check for Price | No | Active | 2.2 nF | 300 V | 20 % | 1005 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 | ||
|
1005C222J601PR
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 600 V | 5 % | 1005 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C223M201EW
Knowles Capacitors
|
Check for Price | No | Active | 22 nF | 200 V | 20 % | 1005 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 | ||
|
1005C222J250KM
Knowles Capacitors
|
Check for Price | Yes | Active | 2.2 nF | 25 V | 5 % | 1005 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C221M401P
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 400 V | 20 % | 1005 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | compliant | EAR99 | ||||
|
1005C223K250E
Knowles Capacitors
|
Check for Price | No | Active | 22 nF | 25 V | 10 % | 1005 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 | ||
|
1005C221J500EWM
Knowles Capacitors
|
Check for Price | No | Active | 220 pF | 50 V | 5 % | 1005 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 1.37 mm | 2.54 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 1005 | not_compliant | EAR99 |