Filter Your Search
1 - 2 of 2 results
|
10061122-511420HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 51 | 1 | 600 µm | 2 | 100 mΩ | 200 mA | FEMALE | 10 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 90VAC V | NO | ZIF N | 50 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.126 inch | 0.673 inch | AMPHENOL ICC | compliant | EAR99 | |||
|
10061122-511420HLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 51 | 1 | 600 µm | 2 | 100 mΩ | 200 mA | FEMALE | 10 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 90VAC V | NO | ZIF N | 50 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.8702 mm | SURFACE MOUNT | 0.035 inch | 0.126 inch | 0.673 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | Amphenol |