Filter Your Search
1 - 10 of 1,294 results
|
10124179-001LF
Amphenol FCi
|
$3.2450 | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT SPECIFIED | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||
|
51939-1001LF
Amphenol Communications Solutions
|
$3.3941 | Yes | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||
|
10084603-001LF
Amphenol FCi
|
$3.4612 | Yes | Active | 4 | 1 mΩ | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | SHROUDED | 1500VAC V | NO | 10 GΩ | NO | NO | NO | UL | 94V-0 | -65 °C | 105 °C | PEG | S0P4 | NOT SPECIFIED | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.752 inch | 1.22 inch | 0.467 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||
|
51666-001LF
Amphenol FCi
|
$4.2642 | Yes | Yes | Active | 26 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | 2500VDC V | .973 N | 500 MΩ | .17792 N | NO | NO | NO | UL | -55 °C | 105 °C | RECEPTACLE | S24P2 | COPPER ALLOY | HYBRID | BLACK | YES | LOCKING | ONE | GENERAL PURPOSE | PRESS FIT | 0.47 inch | 0.5 inch | 1.925 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||
|
51416-001LF
Amphenol FCi
|
$4.6098 | Yes | Yes | Active | 26 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 2500VDC V | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S24P2 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 1.925 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | |||||||||
|
51952-001LF
Amphenol FCi
|
$5.1014 | Yes | Active | 26 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | 2500VDC V | .973 N | 500 MΩ | .17792 N | NO | NO | NO | UL | -55 °C | 125 °C | PLUG | S24P2 | NOT SPECIFIED | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.574 inch | 0.5 inch | 1.925 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | ||||||||||||||
|
10106264-0400001LF
Amphenol Communications Solutions
|
$5.2114 | Active | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | NOT SPECIFIED | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
10028918-001LF
Amphenol FCi
|
$5.8572 | Yes | Yes | Active | 2 | MALE | BOARD AND PANEL | POLYETHYLENE | GOLD (30) OVER NICKEL | POWER CONNECTOR | ZIPLINE, FIRST MAKE LAST BREAK | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.30 | LEAD FREE | Amphenol | |||||||||||||||||||||||||
|
10124619-001LF
Amphenol FCi
|
$6.0015 | Yes | Active | 4 | 1 mΩ | MALE | BOARD | POLYETHYLENE | TIN OVER NICKEL | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 10 GΩ | e3 | UL | -65 °C | 105 °C | S0P4 | TIN OVER NICKEL | NOT SPECIFIED | BLADE PIN-SKT | BLACK | YES | LOCKING | ONE | PRESS FIT | 0.752 inch | 1.22 inch | 0.467 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
10124635-001LF
Amphenol FCi
|
$6.0015 | Yes | Active | 4 | 1 mΩ | MALE | BOARD | POLYETHYLENE | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 10 GΩ | UL | -65 °C | 105 °C | S0P4 | TIN OVER NICKEL | COPPER ALLOY | BLADE PIN-SKT | BLACK | YES | LOCKING | ONE | PRESS FIT | 0.752 inch | 1.22 inch | 0.467 inch | 0.118 inch | FCI | compliant | EAR99 | 8536.69.40.30 |