Filter Your Search
1 - 2 of 2 results
|
10063960-10110TLF
Amphenol FCi
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | 4 | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.1676 N | NO | NO | NO | UL | 94V-0 | PEG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | 15u inch | SOLDER | 0.346 inch | 0.433 inch | 4.803 inch | 0.122 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
10063960-10110TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 230 | 2 | 1 mm | 4 | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | 1.1676 N | NO | NO | NO | UL | 94V-0 | PEG | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.0066 mm | 15u inch | SOLDER | 0.346 inch | 0.433 inch | 4.803 inch | 0.122 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 230 (x24) |