Filter Your Search
1 - 2 of 2 results
|
10065490-148LF
Amphenol Communications Solutions
|
$4.6332 | Yes | Active | 48 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | PLASTIC | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.887 inch | AMPHENOL ICC | LEAD FREE | 48 | compliant | EAR99 | 8536.69.40.40 | |||
|
10065490-148LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | BOARD | PLASTIC | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | PEG | RECEPTACLE | MATTE TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.887 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |