Filter Your Search
1 - 2 of 2 results
|
10075024-S01-18ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 650V V | NO | 100 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.059 inch | 1.417 inch | 0.079 inch | AMPHENOL ICC | LEAD FREE | 36 | compliant | EAR99 | 8536.69.40.40 | |||
|
10075024-S01-18ULF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 36 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 650V V | NO | 100 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.157 inch | 0.059 inch | 1.417 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |