Filter Your Search
1 - 2 of 2 results
|
10075024-F01-05PLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650V V | NO | 100 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 0.394 inch | 0.079 inch | AMPHENOL ICC | 10 | compliant | EAR99 | 8536.69.40.40 | ||
|
10075024-F01-05PLF
Amphenol FCi
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 650V V | NO | 100 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 0.394 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |