Filter Your Search
1 - 2 of 2 results
|
10075025-F01-48ULF
Amphenol Communications Solutions
|
$4.0532 | Yes | Active | 48 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.7514 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 1.969 inch | 0.079 inch | AMPHENOL ICC | LEAD FREE | 48 | compliant | EAR99 | 8536.69.40.40 | |||
|
10075025-F01-48ULF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.7514 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.24 inch | 0.232 inch | 1.969 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |