Filter Your Search
1 - 3 of 3 results
|
10075025-G01-10ALF
Amphenol FCi
|
$0.7149 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 1.7514 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.472 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
10075025-G0110ALF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | 10075025 | FCI | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
10075025-G01-10ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 1.7514 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.472 inch | 0.079 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 10 |