Filter Your Search
1 - 3 of 3 results
|
10075025-G01-20ULF
Amphenol Communications Solutions
|
$1.0000 | Yes | Active | 20 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.7514 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.866 inch | 0.079 inch | AMPHENOL ICC | LEAD FREE | 20 | compliant | EAR99 | 8536.69.40.40 | ||||
|
10075025-G01-20ULF
Amphenol FCi
|
$2.0361 | Yes | Yes | Active | 20 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 1.7514 N | NO | NO | e3 | NO | UL | 94V-0 | PLUG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.24 inch | 0.232 inch | 0.866 inch | 0.079 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
10075025-G0120ULF
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | 10075025 | FCI | unknown |