Filter Your Search
1 - 1 of 1 results
|
10075025-S02-12ULF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2.0066 mm | 2 | MALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NO | 1.7514 N | e3 | UL | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.24 inch | 0.232 inch | 0.551 inch | 0.098 inch | FCI | compliant | EAR99 | 8536.69.40.40 | Amphenol |