Filter Your Search
1 - 3 of 3 results
|
10078993-G02-14ULF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | THERMOPLASTIC | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | 10078993 | MINITEK, LOW PROFILE, LATCHED | 900VAC V | NO | 1 GΩ | POLARIZED HOUSING | COMMERCIAL | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL (50) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.236 inch | 0.232 inch | 1.102 inch | 0.079 inch | FCI | ROHS COMPLIANT | compliant | |||||||
|
10078993-G0214ULF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 15 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE LATCHED | 900VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.236 inch | 0.232 inch | 1.102 inch | 0.079 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
10078993-G0214ULF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 2 | 2 mm | 2 | 15 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW PROFILE LATCHED | 900VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.236 inch | 0.232 inch | 1.102 inch | 0.079 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |