Filter Your Search
1 - 2 of 2 results
|
10078995-G02-14ULF
Amphenol Communications Solutions
|
$0.7044 | Yes | Active | 14 | 2 | 2 mm | 2 | 15 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | MINITEK, LOW PROFILE, LATCHED | 900VAC V | NO | 1 GΩ | GUIDE SLOT | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.244 inch | 1.102 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | ||
|
10078995-G02-14ULF
Amphenol FCi
|
$1.3330 | Yes | Active | 14 | 2 | 2 mm | 2 | 15 mΩ | 2 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | MINITEK, LOW PROFILE, LATCHED | 900VAC V | NO | 1 GΩ | GUIDE SLOT | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.236 inch | 0.244 inch | 1.102 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |