Filter Your Search
1 - 2 of 2 results
|
10079528-108LF
Amphenol Communications Solutions
|
$0.7770 | Yes | Active | 8 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | 1414VAC V | NO | 17.793 N | 50 GΩ | POLARIZED HOUSING | 0.245 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 29.92u inch | SOLDER | 0.362 inch | 0.382 inch | 0.691 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 8 | compliant | EAR99 | 8536.69.40.40 | |||
|
10079528-108LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | 1414VAC V | NO | 17.793 N | 50 GΩ | POLARIZED HOUSING | 0.245 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 29.92u inch | SOLDER | 0.362 inch | 0.382 inch | 0.691 inch | 0.114 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |