Filter Your Search
1 - 3 of 3 results
|
10082201-80124LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 24 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.16 inch | 2.4 inch | 0.098 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
10082201-801-24LF
Amphenol FCi
|
Check for Price | Active | 24 | 1 | 2.54 mm | 1 | MALE | BOARD | THERMOPLASTIC | AU | RIGHT ANGLE | BOARD CONNECTOR | 10082201 | COMMERCIAL | UL | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | ONE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.16 inch | 2.4 inch | 0.098 inch | FCI | unknown | |||||||||||||||
|
10082201-80124LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.16 inch | 2.4 inch | 0.098 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |