Filter Your Search
1 - 2 of 2 results
|
10085901-60115ELF
Amphenol Communications Solutions
|
$0.1855 | Yes | Obsolete | 60 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.217 inch | 1.346 inch | AMPHENOL ICC | ROHS COMPLIANT | 60 | compliant | EAR99 | ||||
|
10085901-60115ELF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 60 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | 50 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.217 inch | 1.346 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | Amphenol |