Filter Your Search
1 - 10 of 46 results
|
SL1-008-B096/01-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.087 inch | 0.059 inch | 0.63 inch | 0.083 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
SL1-008-B096/02-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.087 inch | 0.059 inch | 0.63 inch | 0.157 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
CH100-8B-S-G
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROUND TERMINALS | NO | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.228 inch | 0.461 inch | 0.8 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
CH100-8B-S-T
Keltron Connector Company
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | POLYAMIDE | SN ON NI | STRAIGHT | BOARD CONNECTOR | ROUND TERMINALS | NO | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NATURAL | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.461 inch | 0.8 inch | 0.118 inch | KELTRON CONNECTOR CO | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
SL1-008-B096/05-55/2
E-tec Interconnect Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYAMIDE | GOLD | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | e4 | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | SOLDER | 0.087 inch | 0.059 inch | 0.63 inch | 0.138 inch | E-TEC INTERCONNECT LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
JS-OR-2510-08-B-NR
Central Components Manufacturing
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.54 mm | FEMALE | GOLD | BOARD CONNECTOR | NO | NO | e3 | NO | TIN | BRASS | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||
|
88460-1008-BK
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 10 | 1 | 787.4 µm | 1 | 40 mΩ | 700 mA | MALE | 30 Cycles | BOARD | POLYETHYLENE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | -25 °C | 85 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4u inch | SURFACE MOUNT | 0.067 inch | 0.106 inch | 0.372 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
51765-10001008B0
Amphenol FCi
|
Check for Price | Active | 18 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | SOLDER | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
EFD10-08-B-A-A
Wave Tech Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | TUBE PACKING | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | PLUG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.1 inch | 0.335 inch | 0.8 inch | WAVE TECH CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
95521-008BHG
Amphenol Communications Solutions
|
Check for Price | No | Active | 72 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN LEAD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | 1000VAC V | NO | 10 GΩ | SHRD CENTER | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | 225u inch | SOLDER | 0.291 inch | 0.508 inch | 4.55 inch | 0.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |