Filter Your Search
1 - 10 of 17,406 results
|
MCFT000129
SPC Multicomp
|
$0.0149 | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 2.5 Ω | 5 % | YES | 7.9 MHz | 170 mA | 100 MHz | CERAMIC | 16 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
MAKK2016H1R5M
TAIYO YUDEN
|
$0.0221 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 105 mΩ | 20 % | YES | 2 MHz | 1.8 A | METAL CORE | 0806 | POWER INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | |||||||||
|
MDKK2020T1R5MMV
TAIYO YUDEN
|
$0.0305 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 133 mΩ | 20 % | YES | 1 MHz | 1.35 A | METAL CORE | 0808 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 2 mm | 2 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
BRL3225T1R5M
TAIYO YUDEN
|
$0.0313 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 54 mΩ | 20 % | YES | 100 kHz | 1.75 A | 170 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 20% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | ||||
|
MAMK2520H1R5M
TAIYO YUDEN
|
$0.0394 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 65 mΩ | 20 % | YES | 2 MHz | 2.6 A | Metal | 1008 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
PA4340.152ANLT
Pulse Electronics Corporation
|
$0.0428 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 15.7 mΩ | YES | 100 kHz | 8 A | 2020 | POWER INDUCTOR | 1 | YES | AEC-Q200; IATF16949 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.8 mm | 5.2 mm | 5.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
LSXNE2424MKT1R5NNG
TAIYO YUDEN
|
$0.0519 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 30 % | YES | 100 kHz | 1.15 A | 89 MHz | Ferrite | 1010 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 2.4 mm | 2.4 mm | TAIYO YUDEN CO LTD | compliant | CHIP | ||||||||||
|
MDKK3030T1R5MMV
TAIYO YUDEN
|
$0.0600 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 1 MHz | 2.1 A | METAL CORE | 1212 | POWER INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 3 mm | 3 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | ||||||||
|
MLZ2012N1R5LT000
TDK Corporation
|
$0.0610 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 100 mΩ | 20 % | YES | 2 MHz | 900 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
WLPN303015N1R5PB
Walsin Technology Corporation
|
$0.0636 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 66 mΩ | 30 % | YES | 1 MHz | 1.9 A | 1212 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | compliant | EAR99 | 8504.50.80.00 | 1212 | Walsin Technology Corporation |