Filter Your Search
1 - 1 of 1 results
|
10090096-P374VLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 37 | 2 | 2.7686 mm | 2 | 40 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD FLASH OVER NICKEL (30) | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | 4.8928 N | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.283 inch | 2.729 inch | 0.126 inch | FCI | compliant |