Filter Your Search
1 - 2 of 2 results
|
10090769-P264ALF
Amphenol FCi
|
$1.2569 | Yes | Active | 26 | 3 | 40 mΩ | 2.5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 2/A | CARBON STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | 24 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | HOLE .115-.125 | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.232 inch | 1.545 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
10090769-P264ALF
Amphenol Communications Solutions
|
$1.5128 | Yes | Active | 26 | 3 | 40 mΩ | 2.5 A | MALE | PANEL | GLASS FILLED POLYETHYLENE | 2/A | CARBON STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | 24 AWG | 28 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | HOLE .115-.125 | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.232 inch | 1.545 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 26 |