Filter Your Search
1 - 10 of 45 results
|
10090770-S154ALF
Amphenol FCi
|
$0.7423 | Yes | Active | 15 | 3 | 40 mΩ | 2.5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.189 inch | 1.213 inch | 0.197 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||
|
10090099-S154VLF
Amphenol FCi
|
$0.7684 | Yes | Obsolete | 37 | 2 | 2.7686 mm | 2 | 40 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | 4.8928 N | 5 GΩ | UL | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.108 inch | 0.112 inch | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.492 inch | 1.545 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||||||||||||
|
10090770-S154ALF
Amphenol Communications Solutions
|
$0.8681 | Yes | Active | 15 | 3 | 40 mΩ | 2.5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | 1/E | CARBON STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | 1050VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.189 inch | 1.213 inch | 0.197 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 15 | |||||||||||||||||||
|
10090098-S154XLF
Amphenol FCi
|
$0.9778 | Yes | Yes | Obsolete | 15 | 2 | 2.7432 mm | 2 | 40 mΩ | 5 A | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD FLASH OVER NICKEL (30) | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | MATTE TIN OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | #4-40 | CLINCH NUT | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.283 inch | 1.545 inch | 0.126 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Amphenol | ||||||||
|
10090929-S154XLF
Amphenol Communications Solutions
|
$1.6136 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 40 mΩ | 2.5 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1100VAC V | NO | 5 N | 5 GΩ | 0.2 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 15 | ||||||||
|
10090929-S154XLF
Amphenol FCi
|
$1.6322 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 40 mΩ | 2.5 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1100VAC V | NO | 5 N | 5 GΩ | 0.2 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol | ||||||||
|
10090929-S154VLF
Amphenol FCi
|
$1.8679 | Yes | Yes | Active | 15 | 3 | 2.29 mm | 3 | 40 mΩ | 2.5 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1100VAC V | NO | 5 N | 5 GΩ | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||
|
10090929-S154VLF
Amphenol Communications Solutions
|
$1.9950 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 40 mΩ | 2.5 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1100VAC V | NO | 5 N | 5 GΩ | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 15 | |||||||
|
17SM2-15-S-1-5-4-R
Amphenol Corporation
|
Check for Price | Active | 15 | FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (31) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | NO | NO | GENERAL PURPOSE | TIN | SURFACE MOUNT | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||
|
17SM225S154R
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | 17SM2 | AMPHENOL CORP | unknown |