Filter Your Search
1 - 2 of 2 results
|
10090929-S154XLF
Amphenol Communications Solutions
|
$1.6136 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 40 mΩ | 2.5 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1100VAC V | NO | 5 N | 5 GΩ | 0.2 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 | |||
|
10090929-S154XLF
Amphenol FCi
|
$1.6322 | Yes | Active | 15 | 3 | 2.29 mm | 3 | 40 mΩ | 2.5 A | FEMALE | 200 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | CARBON STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1100VAC V | NO | 5 N | 5 GΩ | 0.2 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | NO | #4-40 | CLINCH NUT | ONE | GENERAL PURPOSE | STAGGERED | 1.98 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.24 inch | 1.213 inch | 0.165 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Amphenol |