Filter Your Search
1 - 3 of 3 results
|
10091767-00C-10B
Amphenol FCi
|
Check for Price | No | No | Active | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10091767-00C-10BLF
Amphenol Communications Solutions
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED HOUSING | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.435 inch | 0.051 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10091767-00C-10BLF
Amphenol FCi
|
Check for Price | Active | 48 | 1.8542 mm | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED HOUSING | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | LOCKING | ONE | STAGGERED | PRESS FIT | 0.976 inch | 0.528 inch | 0.435 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 |