Filter Your Search
1 - 10 of 1,178 results
|
90122-0764
Molex
|
$0.2461 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID III | 1000VAC V | NO | 1.0008 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.098 inch | 0.242 inch | 0.4 inch | 0.114 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||
|
77311-122-07LF
Amphenol FCi
|
$0.2625 | Active | BOARD CONNECTOR | 77311 | FCI | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
90122-0761
Molex
|
$0.4011 | Yes | Yes | Active | 2 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID III | NO | NO | NO | NO | 94V-0 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||
|
90122-0768
Molex
|
$0.4225 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID III | 350VDC V | NO | .973 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.243 inch | 0.267 inch | 0.8 inch | 0.114 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||
|
22-12-2071
Molex
|
$0.4774 | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | KK | 1500VAC V | NO | 50 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 75 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.248 inch | 0.092 inch | 0.69 inch | 0.124 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ROHS COMPLIANT | |||||||||
|
90122-0762
Molex
|
$0.8358 | Yes | Yes | Active | 4 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID III | 350VDC V | NO | .973 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.243 inch | 0.267 inch | 0.2 inch | 0.114 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||
|
TSW-122-07-T-S
Samtec Inc
|
$0.9026 | Yes | Yes | Active | 22 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.098 inch | 0.1 inch | 2.2 inch | 0.23 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
90122-0763
Molex
|
$1.0168 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | C-GRID III | 350VDC V | NO | .973 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.243 inch | 0.267 inch | 0.3 inch | 0.114 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||
|
0022122074
Molex
|
$1.0922 | Yes | Active | 7 | 1 | 2.54 mm | 1 | 10 mΩ | 4 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 4.8928 N | 1 GΩ | .556 N | e3 | UL, CSA | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | NO | LOCKING | LOCKING | ONE | 19u inch | SOLDER | 0.141 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||
|
951220-7622-AR
3M Electronics
|
$1.1795 | Yes | Active | 20 | 2 | 2 mm | MALE | BOARD | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | 3M | ROHS COMPLIANT |