Filter Your Search
1 - 2 of 2 results
|
10095500-1050011LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 150 | 15 | 2 mm | 15 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | PLUG | NOT SPECIFIED | RECTANGULAR | WHITE | 0.079 inch | 10095504-101LF | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 1.055 inch | 0.49 inch | 0.783 inch | 0.063 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
10095500-1050011LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 150 | 15 | 2 mm | 15 | 35 mΩ | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | POLARIZED HOUSING | .14734 N | NO | NO | NO | UL | 94V-0 | PLUG | NOT SPECIFIED | RECTANGULAR | WHITE | 0.079 inch | 10095504-101LF | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.397 mm | PRESS FIT | 1.055 inch | 0.49 inch | 0.783 inch | 0.063 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |