Filter Your Search
1 - 10 of 25,899 results
|
ATC100A1R9CT150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1.9 pF | 150 V | 13.16 % | 0606 | 13.16 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC100A101KWN150I
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 100 pF | 150 V | 10 % | 0606 | 10 % | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||||||
|
ATC100A1R5CCN150B
American Technical Ceramics Corp
|
Check for Price | Obsolete | 1.5 pF | 150 V | 20 % | 0606 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Terminations, Markings, Packaging | ATC100A | MIL-C-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||||
|
CALC0805B100A123M-T15
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | 12 nF | 10 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 2 mm | 1.25 mm | THIN FILM TECHNOLOGY CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
D35BF100A1MYT
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 0.5 % | 0404 | BF | 0.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | ONE SURFACE | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||||||
|
100A160JWN150X
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 16 pF | 150 V | 5 % | 6060 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Tray | YES | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||||||
|
100A101JT200C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 100 pF | 200 V | 5 % | 0606 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 100A | 90ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||||
|
D15BL100A1LYD
Knowles Capacitors
|
Check for Price | Yes | Active | 10 pF | 100 V | 0.5 % | 0201 | BL | 0.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||||||
|
100A1R2BTN150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1.2 pF | 150 V | 8.3333 % | 6060 | P90 | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
CRFC0201N100A110G-T4
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | , | compliant | EAR99 |