Filter Your Search
1 - 2 of 2 results
|
100A1R8BT150XTV1K
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.8 pF | 150 V | 5.5556 % | 0606 | 5.5556 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A1R8BT150XTV1K
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 pF | 150 V | 5.5556 % | 0505 | BG | 5.5556 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |