Filter Your Search
1 - 5 of 5 results
|
100A510FW150XT1K
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 51 pF | 150 V | 1 % | 0606 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
100A510FW150XTV
Kyocera AVX Components
|
Check for Price | No | Active | 51 pF | 150 V | 1 % | 0505 | BG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A510FW150XT1K
Kyocera AVX Components
|
Check for Price | No | Active | 51 pF | 150 V | 1 % | 0505 | BG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A510FW150XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 51 pF | 150 V | 1 % | 0606 | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A510FW150XT
Kyocera AVX Components
|
Check for Price | No | Active | 51 pF | 150 V | 1 % | 0505 | BG | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |