Filter Your Search
1 - 4 of 4 results
|
100A6R2DT150XT1K
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.2 pF | 150 V | 8.0645 % | 0505 | BG | 8.0645 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||
|
100A6R2DT150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.2 pF | 150 V | 8.0645 % | 0606 | 8.0645 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A6R2DT150XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.2 pF | 150 V | 8.0645 % | 0505 | BG | 8.0645 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100A6R2DT150XTV
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.2 pF | 150 V | 8.0645 % | 0505 | BG | 8.0645 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | TIN OVER NICKEL | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |