Parametric results for: 100B101GT500XT1K under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 100b101gt500xt1k
Select parts from the table below to compare.
Compare
Compare
100B101GT500XT1K
American Technical Ceramics Corp
Check for Price Yes Transferred 100 pF 500 V 2 % 1111 P90 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
100B101GT500XT1K
Kyocera AVX Components
Check for Price Yes Active 100 pF 500 V 2 % 1111 P90 2 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 353.5 V 90+/-20ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20