Filter Your Search
1 - 3 of 3 results
|
100B1R4BPN500XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.4 pF | 500 V | 7.1429 % | 1111 | P90 | 7.1429 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
100B1R4BPN500XT
Kyocera AVX Components
|
Check for Price | No | Active | 1.4 pF | 500 V | 7.1429 % | 1111 | P90 | 7.1429 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
100B1R4BPN500XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 1.4 pF | 500 V | 7.1429 % | 1111 | P90 | 7.1429 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 |