Filter Your Search
1 - 4 of 4 results
|
ATC100B201JW300XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 200 pF | 300 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
100B201JW300XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 200 pF | 300 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 212.1 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
100B201JW300XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 200 pF | 300 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 212.1 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC100B201JW300XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 200 pF | 300 V | 5 % | 1111 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 90+/-20ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | not_compliant | EAR99 | 8532.24.00.20 |