Filter Your Search
1 - 1 of 1 results
|
100B6R8CWN500XC100
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 pF | 500 V | 3.6765 % | 1111 | P90 | 3.6765 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 353.5 V | 90+/-20ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |