Parametric results for: 100BX under Ceramic Capacitors

Filter Your Search

1 - 10 of 383,974 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 100b
Select parts from the table below to compare.
Compare
Compare
04025A100BAT2A
Kyocera AVX Components
$0.0291 Yes Yes Active 10 pF 50 V 1 % 0402 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 560 µm 1 mm 500 µm KYOCERA AVX COMPONENTS CORP 0402 CHIP compliant EAR99 8532.24.00.20
1C10X7R472K100B
Vishay Intertechnologies
$0.0305 Yes Obsolete 4.7 nF 100 V 10 % 2010 10 % CERAMIC CERAMIC CAPACITOR 1C 15ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Bulk 2.54 mm 6.35 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
06035A100BAT2A
Kyocera AVX Components
$0.0460 Yes Yes Active 10 pF 50 V 1 % 0603 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 860 µm 1.6 mm 810 µm KYOCERA AVX COMPONENTS CORP 0603 CHIP compliant EAR99 8532.24.00.20
1C10X7R222K100B
Vishay Intertechnologies
$0.0691 Yes Obsolete 2.2 nF 100 V 10 % 2010 10 % CERAMIC CERAMIC CAPACITOR 1C 15ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Bulk 2.54 mm 6.35 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
1C10Z5U104M100B
Vishay Intertechnologies
$0.0819 Yes Obsolete 100 nF 100 V 20 % 2010 20 % CERAMIC CERAMIC CAPACITOR 1C -56/+22% ppm/°C 125 °C -55 °C 2 Radial Bulk 2.54 mm 6.35 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
08055A100BAT2A
Kyocera AVX Components
$0.1122 Yes Yes Active 10 pF 50 V 1 % 0805 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 710 µm 2.01 mm 1.25 mm AVX CORP 0805 , 0805 compliant EAR99 8532.24.00.20
1C10X7R104K100B
Vishay Intertechnologies
$0.1182 Yes Active 100 nF 100 V 10 % 2010 10 % CERAMIC CERAMIC CAPACITOR 15ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Bulk 2.54 mm 6.35 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
1C20X7R103K100B
Vishay Intertechnologies
$0.1289 Obsolete 10 nF 100 V 10 % 2010 X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO 5.08 mm WIRE 6.35 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.23.00.60 Vishay
06031A100B4T2A
Kyocera AVX Components
$0.1662 Yes Yes Active unknown
1C20X7R104K100B
Vishay Intertechnologies
$0.1796 Obsolete 100 nF 100 V 10 % 2010 X7R 10 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO 5.08 mm WIRE 6.35 mm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED unknown EAR99 8532.23.00.60 Vishay