Filter Your Search
1 - 2 of 2 results
|
100C101JWN2500XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 100 pF | 2.5 kV | 5 % | 2325 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
ATC100C101JWN2500XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 100 pF | 2.5 kV | 5 % | 2325 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC100C | 100C(CHIP) | 90ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 |