Filter Your Search
1 - 1 of 1 results
|
100C102MW1000XT
Kyocera AVX Components
|
Check for Price | No | Active | 1 nF | 1 kV | 20 % | 2325 | P90 | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 4.19 mm | 5.84 mm | 6.35 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |