Filter Your Search
1 - 10 of 3,232 results
|
ATC100C300KRW2500T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 2.5 kV | 10 % | 2425 | 10 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | TR | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | ||||||||||
|
100C301FTN2000XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 300 pF | 2 kV | 1 % | 2325 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tray | Tin (Sn) | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | |||||||
|
100C300GMS2500T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 2.5 kV | 2 % | 2425 | 2 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | ||||||||||
|
100C300FT3600I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 3.6 kV | 1 % | 2325 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 100C(CHIP) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||||||
|
ATC100C300MVA3600I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 3.6 kV | 20 % | 2425 | 20 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||||
|
ATC100C301FMS2000I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 300 pF | 2 kV | 1 % | 2425 | 1 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | |||||||||||
|
100C301MVA2000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 300 pF | 2 kV | 20 % | 2425 | 20 % | CERAMIC | CERAMIC CAPACITOR | 100C(LEADED) | 90ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | 3.68 mm | 6.22 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2425 | compliant | EAR99 | ||||||||||
|
1825G100C302SNT
Capax Technologies Inc
|
Check for Price | Yes | Active | 10 pF | 3 kV | 2.5 % | 1825 | NP0 | 2.5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.048 mm | 4.572 mm | 6.35 mm | CAPAX TECHNOLOGIES INC | , 1825 | compliant | EAR99 | |||||||
|
100C300KT2500T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 2.5 kV | 10 % | 2325 | P90 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 | |||||
|
100C300JW2500XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 30 pF | 2.5 kV | 5 % | 2325 | P90 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 90+/-30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |